Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRM17UB310
Order Code2780435
Product RangeHarmony RM17 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €136.500 |
Price for:Each
Minimum: 1
Multiple: 1
€136.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRM17UB310
Order Code2780435
Product RangeHarmony RM17 Series
Technical Datasheet
Product RangeHarmony RM17 Series
Contact ConfigurationSPDT
Contact Current5A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max250V
Supply Voltage Max480VAC
Phase Type3 Phase
Power Consumption22VA
Phase Monitoring Range Min183VAC
Phase Monitoring Range Max528VAC
Approvals & StandardsEN, IEC
SVHCTo Be Advised
Technical Specifications
Product Range
Harmony RM17 Series
Contact Current
5A
Relay Terminals
Screw
Supply Voltage Max
480VAC
Power Consumption
22VA
Phase Monitoring Range Max
528VAC
SVHC
To Be Advised
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Switching Voltage Max
250V
Phase Type
3 Phase
Phase Monitoring Range Min
183VAC
Approvals & Standards
EN, IEC
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089