Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYTBS1176
Order Code2499445
Product RangeThalassa TBS
Technical Datasheet
167 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.530 |
5+ | €7.380 |
10+ | €7.230 |
20+ | €7.080 |
50+ | €6.930 |
Price for:Each
Minimum: 1
Multiple: 1
€7.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYTBS1176
Order Code2499445
Product RangeThalassa TBS
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric116mm
External Width - Metric74mm
External Depth - Metric62mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 4, 4X
External Height - Imperial4.57"
External Width - Imperial2.91"
External Depth - Imperial2.44"
Product RangeThalassa TBS
Product Overview
NSYTBS1176 is a Thalassa TBS industrial ABS box with an opaque cover H10 used in multi-purpose applications.
- Wall mounted enclosure
- 1 body, 1 cover, 4 cover screw device composition
- One piece moulded body, low plain front cover
- Metal screws cover fixing, captive screw flat outside sealed area lock
- ABS with 45% of post-industrial recycled content material, grey (RAL 7035) colour
- TÜV, certified, 650°C conforming to IEC 60695-2-11 glow wire resistance
- IP66 conforming to NEMA 4.4X degree of protection
- IK07 conforming to IEC 62262 degree of protection
- Dimension is 116mm x 74mm x 62mm (H x W x D)
- Operating temperature range from -25 to 60°C
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
116mm
External Depth - Metric
62mm
Body Colour
Grey
External Height - Imperial
4.57"
External Depth - Imperial
2.44"
SVHC
No SVHC (07-Jul-2017)
Enclosure Material
ABS
External Width - Metric
74mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X
External Width - Imperial
2.91"
Product Range
Thalassa TBS
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108