Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYTBS11116
Order Code2499444
Product RangeThalassa TBS
Technical Datasheet
213 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.580 |
5+ | €9.590 |
10+ | €9.420 |
20+ | €9.080 |
50+ | €8.930 |
Price for:Each
Minimum: 1
Multiple: 1
€10.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYTBS11116
Order Code2499444
Product RangeThalassa TBS
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric116mm
External Width - Metric116mm
External Depth - Metric62mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 4, 4X
External Height - Imperial4.57"
External Width - Imperial4.57"
External Depth - Imperial2.44"
Product RangeThalassa TBS
Product Overview
The NSYTBS11116 is a Thalassa TBS grey wall-mount multi-purpose Industrial Box Enclosure with low plain opaque cover made of ABS.
- One piece moulded body
- Outside sealed area lock - Flat screwdriver captive screw
- 650°C Fire resistance
- IP66 Protection rating
- -25 to 65°C Operating temperature range
Applications
Industrial
Contents
Cover, Body and 4x Plastic cover screws.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
116mm
External Depth - Metric
62mm
Body Colour
Grey
External Height - Imperial
4.57"
External Depth - Imperial
2.44"
SVHC
No SVHC (07-Jul-2017)
Enclosure Material
ABS
External Width - Metric
116mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X
External Width - Imperial
4.57"
Product Range
Thalassa TBS
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156