Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYSFN12660P
Order Code4306822
Product RangePanelSeT SFN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,293.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,293.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYSFN12660P
Order Code4306822
Product RangePanelSeT SFN Series
Technical Datasheet
Enclosure TypeFloor Mount
Enclosure MaterialSteel
External Height - Metric1.2m
External Width - Metric600mm
External Depth - Metric600mm
IP RatingIP55
Body ColourGrey
NEMA RatingNEMA 3R, 12
External Height - Imperial47.24"
External Width - Imperial23.62"
External Depth - Imperial23.62"
Product RangePanelSeT SFN Series
SVHCTo Be Advised
Configurable-
Technical Specifications
Enclosure Type
Floor Mount
External Height - Metric
1.2m
External Depth - Metric
600mm
Body Colour
Grey
External Height - Imperial
47.24"
External Depth - Imperial
23.62"
SVHC
To Be Advised
Enclosure Material
Steel
External Width - Metric
600mm
IP Rating
IP55
NEMA Rating
NEMA 3R, 12
External Width - Imperial
23.62"
Product Range
PanelSeT SFN Series
Configurable
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):67