Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYSBMC208012
Order Code2315443
Product RangeSpacial SBM
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYSBMC208012
Order Code2315443
Product RangeSpacial SBM
Technical Datasheet
Enclosure TypeIndustrial
Enclosure MaterialSteel
External Height - Metric200mm
External Width - Metric800mm
External Depth - Metric120mm
IP RatingIP55
Body ColourGrey
NEMA Rating-
External Height - Imperial7.87"
External Width - Imperial31.5"
External Depth - Imperial4.72"
Product RangeSpacial SBM
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
200mm
External Depth - Metric
120mm
Body Colour
Grey
External Height - Imperial
7.87"
External Depth - Imperial
4.72"
SVHC
No SVHC (17-Dec-2014)
Enclosure Material
Steel
External Width - Metric
800mm
IP Rating
IP55
NEMA Rating
-
External Width - Imperial
31.5"
Product Range
Spacial SBM
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8