Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCVF38M115PF
Order Code2499417
Product RangeClimaSys
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €121.620 |
Price for:Each
Minimum: 1
Multiple: 1
€121.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCVF38M115PF
Order Code2499417
Product RangeClimaSys
Technical Datasheet
Product RangeClimaSys
Enclosure MaterialASA, Polycarbonate
Cooling Capacity-
External Height - Metric137mm
External Width - Metric117mm
External Depth - Metric49mm
External Height - Imperial5.39"
External Width - Imperial4.61"
External Depth - Imperial1.93"
Product Overview
The NSYCVF38M115PF is a ClimaSys Forced Ventilation with fan filter and grey outlet grille made of injected thermoplastic (ASA PC). It has cable terminals and ball bearings.
- IP54 Protection rating
- -10 to 70°C Operating temperature range
Applications
Industrial
Warnings
Outside temperature must be 5°C lower than inside temperature. Filter must be cleaned and replaced regularly.
Technical Specifications
Product Range
ClimaSys
Cooling Capacity
-
External Width - Metric
117mm
External Height - Imperial
5.39"
External Depth - Imperial
1.93"
Enclosure Material
ASA, Polycarbonate
External Height - Metric
137mm
External Depth - Metric
49mm
External Width - Imperial
4.61"
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3