Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYBPN228
Order Code4306810
Product RangePanelSeT SFN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €269.460 |
Price for:Each
Minimum: 1
Multiple: 1
€269.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYBPN228
Order Code4306810
Product RangePanelSeT SFN Series
Technical Datasheet
Panel TypeRear Panel
Panel MaterialSteel
Body ColourGrey
External Height - Metric2.2m
External Width - Metric800mm
External Height - Imperial86.61"
External Width - Imperial31.49"
Product RangePanelSeT SFN Series
Technical Specifications
Panel Type
Rear Panel
Body Colour
Grey
External Height - Metric
2.2m
External Height - Imperial
86.61"
Product Range
PanelSeT SFN Series
Panel Material
Steel
For Use With
Schneider PanelSeT SFN Series Floor Stand Enclosures
External Width - Metric
800mm
External Width - Imperial
31.49"
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):24.5