Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLRD3314
Order Code3407920
Product RangeTeSys LRD Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLRD3314
Order Code3407920
Product RangeTeSys LRD Series
Technical Datasheet
Overload Adjustment Current Min7A
Overload Adjustment Current Max10A
Coil Voltage AC Max-
Coil Voltage DC Max-
Product RangeTeSys LRD Series
Technical Specifications
Overload Adjustment Current Min
7A
Coil Voltage AC Max
-
Product Range
TeSys LRD Series
Overload Adjustment Current Max
10A
Coil Voltage DC Max
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5