Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLR9F67
Order Code3407894
Product RangeTeSys
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLR9F67
Order Code3407894
Product RangeTeSys
Technical Datasheet
Overload Adjustment Current Min60A
Overload Adjustment Current Max100A
Coil Voltage AC Max1kV
Coil Voltage DC Max24V
Product RangeTeSys
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Overload Adjustment Current Min
60A
Coil Voltage AC Max
1kV
Product Range
TeSys
Overload Adjustment Current Max
100A
Coil Voltage DC Max
24V
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.92