Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC3D115F7A64
Order Code3434893
Product RangeTeSys D
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €3,033.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,033.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC3D115F7A64
Order Code3434893
Product RangeTeSys D
Technical Datasheet
Motor Starter TypeStar-Delta Starter
Power Rating110kW
No. of Phases-
No. of Poles3 Pole
Current Rating115A
Supply Voltage Min-
Supply Voltage Max440VAC
IP / NEMA RatingIP20
Product RangeTeSys D
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Motor Starter Type
Star-Delta Starter
No. of Phases
-
Current Rating
115A
Supply Voltage Max
440VAC
Product Range
TeSys D
Power Rating
110kW
No. of Poles
3 Pole
Supply Voltage Min
-
IP / NEMA Rating
IP20
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12.1