Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC2K1201F7
Order Code3406227
Product RangeTeSys
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €118.770 |
Price for:Each
Minimum: 1
Multiple: 1
€118.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC2K1201F7
Order Code3406227
Product RangeTeSys
Technical Datasheet
Load Current Inductive12A
Relay MountingPanel Mount
Operating Voltage600VAC
Contact Configuration3PST-NO, SPST-NC
No. of Poles3 Pole
Switching Power AC310hp
Switching Current AC120A
Coil Voltage VAC Nom110V
Coil Voltage VDC Nom-
Switching Power AC11.5hp
Load Current Resistive20A
Switching Current AC312A
Product RangeTeSys
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
12A
Operating Voltage
600VAC
No. of Poles
3 Pole
Switching Current AC1
20A
Coil Voltage VDC Nom
-
Load Current Resistive
20A
Product Range
TeSys
Relay Mounting
Panel Mount
Contact Configuration
3PST-NO, SPST-NC
Switching Power AC3
10hp
Coil Voltage VAC Nom
110V
Switching Power AC1
1.5hp
Switching Current AC3
12A
SVHC
To Be Advised
Alternatives for LC2K1201F7
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36