Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC2D09B7
Order Code3406198
Product RangeTeSys Deca Contactor
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €132.000 |
Price for:Each
Minimum: 1
Multiple: 1
€132.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC2D09B7
Order Code3406198
Product RangeTeSys Deca Contactor
Technical Datasheet
Load Current Inductive9A
Relay MountingDIN Rail
Operating Voltage690V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC37.5hp
Switching Current AC125A
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom-
Switching Power AC11hp
Load Current Resistive25A
Switching Current AC39A
Product RangeTeSys Deca Contactor
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
9A
Operating Voltage
690V
No. of Poles
3 Pole
Switching Current AC1
25A
Coil Voltage VDC Nom
-
Load Current Resistive
25A
Product Range
TeSys Deca Contactor
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
7.5hp
Coil Voltage VAC Nom
24V
Switching Power AC1
1hp
Switching Current AC3
9A
SVHC
To Be Advised
Alternatives for LC2D09B7
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.81