Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1K0910U7
Order Code288238
Product RangeTeSys
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €42.650 |
5+ | €41.800 |
10+ | €40.940 |
20+ | €40.090 |
Price for:Each
Minimum: 1
Multiple: 1
€42.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1K0910U7
Order Code288238
Product RangeTeSys
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail
Operating Voltage240VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC34kW
Switching Current AC120A
Coil Voltage VAC Nom240V
Coil Voltage VDC Nom-
Switching Power AC11.5hp
Load Current Resistive-
Switching Current AC39A
Product RangeTeSys
Product Overview
The LC1K0910U7 is a 3-pole TeSys K Contactor with AC coil. 3NO power pole contact composition. 1NO auxiliary contact composition. TeSys K forms a complete range of reversing or non-reversing contactors, offering the best performance/compactness ratio and seamless integration in all applications. Zones sensitive to noise, disturbed mains supplies silent contactor, use compatible with programmable controller outputs low-consumption contactor.
- Motor control resistive load contactor application
- 1.3W Heat dissipation
Applications
Industrial, Power Management, Automation & Process Control, Motor Drive & Control
Technical Specifications
Load Current Inductive
-
Operating Voltage
240VAC
No. of Poles
3 Pole
Switching Current AC1
20A
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
TeSys
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
4kW
Coil Voltage VAC Nom
240V
Switching Power AC1
1.5hp
Switching Current AC3
9A
Alternatives for LC1K0910U7
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18