Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D150BD
Order Code2835304
Product RangeTeSys Deca Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €701.000 |
Price for:Each
Minimum: 1
Multiple: 1
€701.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D150BD
Order Code2835304
Product RangeTeSys Deca Series
Technical Datasheet
Load Current Inductive150A
Relay MountingDIN Rail, Panel
Operating Voltage1kV
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC3100kW
Switching Current AC1200A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive200A
Switching Current AC3150A
Product RangeTeSys Deca Series
SVHCTo Be Advised
Product Overview
LC1D150BD is a TeSys D contactor for motor control applications up to 150A/1000V AC-3 (75kW at 400V). It provides a 24V DC coil with a transient suppressor module, 1NO+1NC built-in auxiliary contacts (NC mirror contact), power connection by screw connectors 2 inputs, and control connection by screw clamp terminals. It is approved by CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508 standards. It is certified by CSA, DNV, UL, LROS, RINA, GOST, CCC, BV, GL. It is used in motor control, and resistive load applications.
- 3-poles, 3NO pole contact composition
- 300VDC for power circuit, 1000VAC 25 to 400Hz for power circuit (rated operational voltage)
- DC standard control circuit, 24VDC control circuit voltage, 1NO + 1NC auxiliary contact composition
- Conforming to IEC 60947 rated impulse withstand voltage
- 1400A at 440V for power circuit conforming to IEC 60947 (rated breaking capacity)
- 24W AC-1, 13.5W AC-3 (power dissipation per pole)
- Rail plate mounting support, mechanical durability is 8Mcycles
- Operating rate is 1200cyc/h at <lt/>= 60°C, signalling circuit frequency from 25Hz to 400Hz
- IP20 front face conforming to IEC 60529 degree of protection
- Permissible ambient air temperature range from -40°C to 60°C
Technical Specifications
Load Current Inductive
150A
Operating Voltage
1kV
No. of Poles
3 Pole
Switching Current AC1
200A
Coil Voltage VDC Nom
24V
Load Current Resistive
200A
Product Range
TeSys Deca Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
100kW
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
150A
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.474