15 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €61.300 |
5+ | €60.070 |
10+ | €58.850 |
Product Information
Product Overview
The LC1D098P7 is a 4-pole TeSys D Contactor with AC coil. 2NO-2NC power pole contact composition. 1NO-1NC auxiliary contact composition with safety cover. Without built-in suppressor module. Type mirror contact (1NC) conforming to IEC 60947-4-1, type mechanically linked (1NO-1NC) conforming to IEC 60947-5-1. TeSys D contactor offers quick simple setup, while maintaining a compact size of 45 and 55mm (40 to 65A) as well as compliance with international standards. From 40 to 65A versions are equipped with EverLink, this new patented terminal technology, assures a permanent tightening quality even in the event of conductor creep.
- Resistive load contactor application
- 1.56W AC-1 power dissipation
Applications
Industrial, Power Management, Automation & Process Control, Motor Drive & Control
Technical Specifications
-
230VAC
4 Pole
20A
-
20A
TeSys Deca Contactor
DIN Rail
2NO / 2NC
-
230V
-
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate