Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLAD8N11
Order Code3621923
Product RangeTeSys Deca Contactor Accessory
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.950 |
| 5+ | €15.630 |
| 10+ | €15.310 |
| 20+ | €14.990 |
Price for:Each
Minimum: 1
Multiple: 1
€15.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLAD8N11
Order Code3621923
Product RangeTeSys Deca Contactor Accessory
Technical Datasheet
For Use WithTeSys D Contactors
Switch TerminalsScrew Clamp
Auxiliary Contact Configuration1NO-1NC
No. of Poles2 Pole
Auxiliary Contact MountingSide Mount
Product RangeTeSys Deca Contactor Accessory
Product Overview
The LAD8N11 is a 2-pole 1NO-1NC Auxiliary Contact Block with screw-clamps terminals. Side mounting contact block is suitable for TeSys D contactors.
- Instantaneous operation
- 1.5ms Overlap time
- <gt/>10MΩ Insulation resistance
- IP2x Protection rating (conforming to VDE 0660)
Applications
Industrial
Technical Specifications
For Use With
TeSys D Contactors
Auxiliary Contact Configuration
1NO-1NC
Auxiliary Contact Mounting
Side Mount
Switch Terminals
Screw Clamp
No. of Poles
2 Pole
Product Range
TeSys Deca Contactor Accessory
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056