Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMIST6200
Order Code3910902
Product RangeHarmony ST6 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €511.810 |
Price for:Each
Minimum: 1
Multiple: 1
€511.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoHMIST6200
Order Code3910902
Product RangeHarmony ST6 Series
Technical Datasheet
Meter Display TypeTFT LCD Touch Screen
Display Size134.5mm x 108.5mm
Display Resolution480 x 272 Pixels
Screen Size4"
Supply Voltage Min-
Supply Voltage Max24VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeHarmony ST6 Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
TFT LCD Touch Screen
Display Resolution
480 x 272 Pixels
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
Harmony ST6 Series
Display Size
134.5mm x 108.5mm
Screen Size
4"
Supply Voltage Max
24VDC
Operating Temperature Max
50°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.449963