Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDEL-HMISCU8A5
Order Code2399791
Technical Datasheet
Meter Display TypeTFT LCD Color
Display Size-
Display Resolution-
Screen Size5.7"
Supply Voltage Min24V
Supply Voltage Max28.8V
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Meter Display Type
TFT LCD Color
Display Resolution
-
Supply Voltage Min
24V
Operating Temperature Min
-
Product Range
-
Display Size
-
Screen Size
5.7"
Supply Voltage Max
28.8V
Operating Temperature Max
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312040
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.413394