Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGV2ME02
Order Code2579228
Product RangeTeSys Deca Manual Motor Starter
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €78.000 |
5+ | €76.440 |
10+ | €74.880 |
Price for:Each
Minimum: 1
Multiple: 1
€78.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGV2ME02
Order Code2579228
Product RangeTeSys Deca Manual Motor Starter
Technical Datasheet
Product RangeTeSys Deca Manual Motor Starter
Current Rating-
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC690V
Circuit Breaker MountingDIN Rail
Technical Specifications
Product Range
TeSys Deca Manual Motor Starter
No. of Poles
3 Pole
Voltage Rating VAC
690V
Current Rating
-
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26