Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGS1AP43
Order Code3436316
Product RangeTeSys
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €23.540 |
Price for:Each
Minimum: 1
Multiple: 1
€23.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGS1AP43
Order Code3436316
Product RangeTeSys
Technical Datasheet
Product RangeTeSys
SVHCTo Be Advised
Product Overview
GS1AP43 is a terminal protection shroud. It is a protection terminal shroud for 3-pole 200-400A IEC fuse switch-disconnectors GS1M, GS1N, GS1P, GS1Q, GS2M, GS2N, GS2P, GS2Q and 200A UL GS2MU. Made with a semi-transparent isolating material, the shroud protects against direct contact with terminals by providing a front-face IP20 protection level. It can be used for upstream or downstream protection (2 pieces are necessary for full protection).
- IEC standard
- 3-poles
- 160A, 200A, 250A, 315A, 400A switch rated current
- 18 months warranty
- Protection terminal shroud for fuse switch-disconnectors GS1
- Made with a semi-transparent isolating material
- High short circuit performance upto 100KA
- Robust and compact handles
- Effective protection thanks to fuse speed fusion
Technical Specifications
Product Range
TeSys
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
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
Weight (kg):.164