Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoEZC100H3100
Order Code2210404
Product RangeEasyPact
Technical Datasheet
No Longer Manufactured
Product Overview
The EZC100H3100 is a 3-pole EasyPact thermal magnetic Circuit Breaker features overload and short-circuit protection. The Easypact is the easy and simple solution to answer all the needs in terms of low voltage protection.
- Toggle control type
- Fixed mounting mode
- Backplate mounting support
- Front upside and downside connection
- Positive contact indication local signalling
- Easy to choose, easy to install and easy to use
Applications
Industrial, Safety
Technical Specifications
Product Range
EasyPact
No. of Poles
3 Pole
Voltage Rating VAC
550VAC
SVHC
No SVHC (17-Dec-2014)
Current Rating
100A
Voltage Rating VDC
250VDC
Circuit Breaker Mounting
Panel
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85362090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.839