Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoENN05001
Order Code1355986
Product RangeMureva
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoENN05001
Order Code1355986
Product RangeMureva
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolypropylene (PP)
External Height - Metric60mm
External Width - Metric60mm
External Depth - Metric40mm
IP RatingIP55
Body ColourGrey
NEMA Rating-
External Height - Imperial2.36"
External Width - Imperial2.36"
External Depth - Imperial1.57"
Product RangeMureva
Product Overview
The ENN05001 is a grey Junction Box made of PP (polypropylene) with entries. This junction box for use with normal circuits (in ERPs to art. EL10, housing and industry).
- Incandescent wire resistance (650°C)
Applications
Industrial
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
60mm
External Depth - Metric
40mm
Body Colour
Grey
External Height - Imperial
2.36"
External Depth - Imperial
1.57"
SVHC
No SVHC (15-Jan-2018)
Enclosure Material
Polypropylene (PP)
External Width - Metric
60mm
IP Rating
IP55
NEMA Rating
-
External Width - Imperial
2.36"
Product Range
Mureva
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359