Print Page
Image is for illustrative purposes only. Please refer to product description.
964 In Stock
2,964 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.210 |
10+ | €0.178 |
25+ | €0.168 |
50+ | €0.159 |
100+ | €0.155 |
250+ | €0.153 |
500+ | €0.152 |
Price for:Each
Minimum: 1
Multiple: 1
€0.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDZ5CE010
Order Code1417189
Technical Datasheet
Wire Ferrule Type0
Wire Size AWG Max18AWG
Conductor Area CSA1mm²
Pin Length8mm
Accessory TypeCable End
For Use WithDZ5 Series Terminal Blocks
Insulator Colour0
Product Range-
Overall Length14mm
Insulator Material0
Terminal MaterialCopper
Terminal Plating-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Wire Ferrule Type
0
Conductor Area CSA
1mm²
Accessory Type
Cable End
Insulator Colour
0
Overall Length
14mm
Terminal Material
Copper
SVHC
No SVHC (07-Jul-2017)
Wire Size AWG Max
18AWG
Pin Length
8mm
For Use With
DZ5 Series Terminal Blocks
Product Range
-
Insulator Material
0
Terminal Plating
-
Technical Docs (2)
Alternatives for DZ5CE010
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001