Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDL1BKB6
Order Code3129273
Product RangeHarmony
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDL1BKB6
Order Code3129273
Product RangeHarmony
Technical Datasheet
Lamp Base TypeBA15d
LED ColourBlue
Bulb Size-
Power Rating-
Wavelength Typ-
Luminous Intensity-
Average Bulb Life100000h
Supply Voltage24V
Current Rating47mA
Product RangeHarmony
SVHCNo SVHC (17-Dec-2014)
Product Overview
Harmony XVB spare protected LED bulb is supplied with 24VAC/DC and provides a flashing blue light. This spare integral LED bulb is a lighting accessory for beacon and indicator bank. It allows fast and easy replacement and configuration of your signalling units.
- Compatible with Harmony XVD, Harmony XVP and Harmony XVB series
- 24VAC/DC supply allows direct supply via an auxiliary transformer
- Simple and modular design to allow for easy installation
- Adjustable flashing allows advanced alerting to workfloor staff around the machine
- High endurance LED lighting
Technical Specifications
Lamp Base Type
BA15d
Bulb Size
-
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
47mA
SVHC
No SVHC (17-Dec-2014)
LED Colour
Blue
Power Rating
-
Luminous Intensity
-
Supply Voltage
24V
Product Range
Harmony
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011