Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDL1BDG5
Order Code3110624
Product RangeHarmony
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €55.010 |
Price for:Each
Minimum: 1
Multiple: 1
€55.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoDL1BDG5
Order Code3110624
Product RangeHarmony
Technical Datasheet
Lamp Base TypeBA15d
LED ColourOrange
Bulb Size-
Power Rating-
Wavelength Typ-
Luminous Intensity-
Average Bulb Life100000h
Supply Voltage120VAC
Current Rating17mA
Product RangeHarmony
SVHCTo Be Advised
Technical Specifications
Lamp Base Type
BA15d
Bulb Size
-
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
17mA
SVHC
To Be Advised
LED Colour
Orange
Power Rating
-
Luminous Intensity
-
Supply Voltage
120VAC
Product Range
Harmony
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011