Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCAD50U7
Order Code3381801
Product RangeTeSys Deca Relay
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €56.500 |
5+ | €55.370 |
10+ | €54.240 |
Price for:Each
Minimum: 1
Multiple: 1
€56.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCAD50U7
Order Code3381801
Product RangeTeSys Deca Relay
Technical Datasheet
Contact Configuration5PST-NO
Operating Voltage690VAC
Product RangeTeSys Deca Relay
No. of Poles5 Pole
Relay MountingDIN Rail, Panel
Coil Voltage VAC Nom240V
SVHCTo Be Advised
Technical Specifications
Contact Configuration
5PST-NO
Product Range
TeSys Deca Relay
Relay Mounting
DIN Rail, Panel
SVHC
To Be Advised
Operating Voltage
690VAC
No. of Poles
5 Pole
Coil Voltage VAC Nom
240V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.357