Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCAD32P7
Order Code3621765
Product RangeTeSys Deca Series
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €56.700 |
| 5+ | €55.570 |
| 10+ | €54.430 |
Price for:Each
Minimum: 1
Multiple: 1
€56.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCAD32P7
Order Code3621765
Product RangeTeSys Deca Series
Technical Datasheet
Contact Configuration3PST-NO, DPST-NC
Coil Voltage230VAC
Contact Current10A
Product RangeTeSys Deca Series
Relay MountingDIN Rail
Coil TypeAC
Contact Voltage VAC690V
Relay TerminalsScrew
Contact Voltage VDC-
Contact Material-
Coil Resistance-
Product Overview
The CAD32P7 from Schneider is a TeSys D control relay. The IEC type industrial control relay for connection by screw clamp terminals.
- 3NO + 2NC contact configuration
- AC control circuit
- Control circuit voltage is 230VAC
- Conventional free air thermal current is 10A
- Inrush power is 70VA
- Rated operational voltage is 690VDC
- Dimension is 77mm x 45mm x 86mm (H x W x D)
- Standard coil
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
3PST-NO, DPST-NC
Contact Current
10A
Relay Mounting
DIN Rail
Contact Voltage VAC
690V
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
230VAC
Product Range
TeSys Deca Series
Coil Type
AC
Relay Terminals
Screw
Contact Material
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36