Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCAD32BD.
Order Code2420037
Product RangeTeSys Deca Relay
Technical Datasheet
7 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €148.000 |
10+ | €142.000 |
Price for:Each
Minimum: 1
Multiple: 1
€148.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCAD32BD.
Order Code2420037
Product RangeTeSys Deca Relay
Technical Datasheet
Contact Configuration3NO / 2NC
Coil Voltage24VDC
Contact Current10A
Product RangeTeSys Deca Relay
Relay MountingDIN Rail
Coil TypeDC
Contact Voltage VAC690VAC
Relay TerminalsScrew
Contact Voltage VDC24V
Coil Resistance-
SVHCNo SVHC (15-Jan-2018)
Alternatives for CAD32BD.
1 Product Found
Technical Specifications
Contact Configuration
3NO / 2NC
Contact Current
10A
Relay Mounting
DIN Rail
Contact Voltage VAC
690VAC
Contact Voltage VDC
24V
SVHC
No SVHC (15-Jan-2018)
Coil Voltage
24VDC
Product Range
TeSys Deca Relay
Coil Type
DC
Relay Terminals
Screw
Coil Resistance
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52164