Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV630C13N4
Order Code3910821
Product RangeAltivar Process ATV600 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €11,874.000 |
Price for:Each
Minimum: 1
Multiple: 1
€11,874.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV630C13N4
Order Code3910821
Product RangeAltivar Process ATV600 Series
Technical Datasheet
Control / Drive TypeVariable Speed Drive
Compatible Motor TypeSynchronous / Asynchronous Motors
Power Rating132kW
No. of PhasesThree Phase
Output Current Max250A
Supply Frequency50Hz / 60Hz
IP RatingIP00, IP21
Supply Voltage Min380VAC
Supply Voltage Max480VAC
Product RangeAltivar Process ATV600 Series
SVHCTo Be Advised
Technical Specifications
Control / Drive Type
Variable Speed Drive
Power Rating
132kW
Output Current Max
250A
IP Rating
IP00, IP21
Supply Voltage Max
480VAC
SVHC
To Be Advised
Compatible Motor Type
Synchronous / Asynchronous Motors
No. of Phases
Three Phase
Supply Frequency
50Hz / 60Hz
Supply Voltage Min
380VAC
Product Range
Altivar Process ATV600 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001