Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV340D75N4E
Order Code3110139
Product RangeAltivar Machine ATV340
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €9,928.000 |
Price for:Each
Minimum: 1
Multiple: 1
€9,928.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV340D75N4E
Order Code3110139
Product RangeAltivar Machine ATV340
Technical Datasheet
Control / Drive TypeVariable Speed Drive
Compatible Motor TypeSynchronous / Asynchronous Motors
Power Rating75kW
No. of PhasesThree Phase
Output Current Max173A
Supply Frequency50Hz / 60Hz
IP RatingIP20
Supply Voltage Min380VAC
Supply Voltage Max480VAC
Product RangeAltivar Machine ATV340
SVHCTo Be Advised
Product Overview
ATV340D75N4E is an ATV340 variable speed drive. It is certified by EN/IEC 61800-3, EN/IEC 61800-5-1, IEC 60721-3, IEC 61508 IEC 13849-1, UL 618000-5-1, UL 508C, IEC 61000-3-12.
- Wall mounting mode, Modbus serial, EtherNet/IP, Modbus TCP communication port protocol
- 3 phases network number of phases
- Supply frequency range from 50 to 60Hz +/- 5%, 380 to 480V - 15 to 10% rated supply voltage
- 145.0A nominal output current, 90KW for normal duty motor power
- 125hp for normal duty motor power, Class C3 EMC filter integrated EMC filter
- IP20 IP degree of protection, UL type 1 degree of protection
- Relay output R1B: 5mA at 24VDC minimum switching current, 2-wire RS 485 physical interface
- 3 RJ45 connector type, RTU transmission frame, 2 conforming to EN/IEC 61800-5-1 pollution degree
- Switching frequency range from 1 to 8KHz (adjustable)
- 269.24mm width, 906.78mm height, 307.34mm depth, -40 to 70°C ambient air transport temperature range
Technical Specifications
Control / Drive Type
Variable Speed Drive
Power Rating
75kW
Output Current Max
173A
IP Rating
IP20
Supply Voltage Max
480VAC
SVHC
To Be Advised
Compatible Motor Type
Synchronous / Asynchronous Motors
No. of Phases
Three Phase
Supply Frequency
50Hz / 60Hz
Supply Voltage Min
380VAC
Product Range
Altivar Machine ATV340
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.80388