Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV320U04M2W
Order Code3910859
Product RangeAltivar Machine ATV320 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €601.000 |
Price for:Each
Minimum: 1
Multiple: 1
€601.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV320U04M2W
Order Code3910859
Product RangeAltivar Machine ATV320 Series
Technical Datasheet
Control / Drive TypeVariable Speed Drive
Compatible Motor TypeSynchronous / Asynchronous Motors
Power Rating370W
No. of PhasesSingle Phase
Output Current Max3.3A
Supply Frequency50Hz / 60Hz
IP RatingIP66
Supply Voltage Min200VAC
Supply Voltage Max240VAC
Product RangeAltivar Machine ATV320 Series
SVHCTo Be Advised
Technical Specifications
Control / Drive Type
Variable Speed Drive
Power Rating
370W
Output Current Max
3.3A
IP Rating
IP66
Supply Voltage Max
240VAC
SVHC
To Be Advised
Compatible Motor Type
Synchronous / Asynchronous Motors
No. of Phases
Single Phase
Supply Frequency
50Hz / 60Hz
Supply Voltage Min
200VAC
Product Range
Altivar Machine ATV320 Series
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001