Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS48D38Y
Order Code3910931
Product RangeAltistart 48 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS48D38Y
Order Code3910931
Product RangeAltistart 48 Series
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating30kW
No. of PhasesThree Phase
No. of Poles-
Current Rating38A
Supply Voltage Min208VAC
Supply Voltage Max690VAC
IP / NEMA RatingIP00
Product RangeAltistart 48 Series
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Three Phase
Current Rating
38A
Supply Voltage Max
690VAC
Product Range
Altistart 48 Series
Power Rating
30kW
No. of Poles
-
Supply Voltage Min
208VAC
IP / NEMA Rating
IP00
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85030099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.86812