Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS48D17Q
Order Code3110311
Product RangeAltistart 48
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS48D17Q
Order Code3110311
Product RangeAltistart 48
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating15kW
No. of PhasesThree Phase
No. of Poles-
Current Rating17A
Supply Voltage Min230VAC
Supply Voltage Max415VAC
IP / NEMA RatingIP20
Product RangeAltistart 48
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Three Phase
Current Rating
17A
Supply Voltage Max
415VAC
Product Range
Altistart 48
Power Rating
15kW
No. of Poles
-
Supply Voltage Min
230VAC
IP / NEMA Rating
IP20
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.016