Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS48C32Y
Order Code3910922
Product RangeAltistart 48 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATS48C32Y
Order Code3910922
Product RangeAltistart 48 Series
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating315kW
No. of PhasesThree Phase
No. of Poles-
Current Rating320A
Supply Voltage Min208VAC
Supply Voltage Max690VAC
IP / NEMA RatingIP00
Product RangeAltistart 48 Series
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Three Phase
Current Rating
320A
Supply Voltage Max
690VAC
Product Range
Altistart 48 Series
Power Rating
315kW
No. of Poles
-
Supply Voltage Min
208VAC
IP / NEMA Rating
IP00
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85030099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):22.6796