Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoAPVS9602
Order Code3758030
Technical Datasheet
For Use WithSchneider Electric Easy UPS 1Ph Series Uninterruptible Power Supplies
Accessory TypeSMVS Network Management Card
Product Range-
SVHCTo Be Advised
Product Overview
APVS9602 is a Easy UPS SMVS network management card. Integrated with Easy UPS LI SNMP Manager software, devices with the SNMP Card installed can be monitored and controlled in LAN.
- Provides SNMP MIB to monitor & control UPS
- Auto-senses 10M /100M/1000M fast Ethernet manage and configure via Web Browser or NMS
- Supports TCP/IP, UDP, SNMP, HTTPS, SMTP, FTPS Protocols
- Supports SSL/TLS encryptions
- Provides easy setup and upgrade tools via Easy UPS LI SNMP Manager software
- Sends SNMP TRAP; E-mail for events notification
- Emails daily UPS history report
- Performs graceful shutdown via Easy UPS LI Shutdown software
Contents
SNMP card, User manual, Utility CD.
Technical Specifications
For Use With
Schneider Electric Easy UPS 1Ph Series Uninterruptible Power Supplies
Product Range
-
Accessory Type
SMVS Network Management Card
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3