Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoADW24M129012
Order Code3112917
Product RangeOsiSense XM Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoADW24M129012
Order Code3112917
Product RangeOsiSense XM Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port Type-
Operating Pressure Min28bar
Operating Pressure Max210bar
Contact Configuration2CO
Sensor MountingPanel Mount
Switching Voltage Max-
Electrical ConnectionScrew Clamp Terminals
Switching Current Max-
Pressure Port SizeG3/8
Transducer Connection / TerminationScrew-Clamp
Deadband Min-
Deadband Max-
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeOsiSense XM Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
28bar
Contact Configuration
2CO
Switching Voltage Max
-
Switching Current Max
-
Transducer Connection / Termination
Screw-Clamp
Deadband Max
-
Operating Temperature Max
85°C
SVHC
To Be Advised
Pressure Port Type
-
Operating Pressure Max
210bar
Sensor Mounting
Panel Mount
Electrical Connection
Screw Clamp Terminals
Pressure Port Size
G3/8
Deadband Min
-
Operating Temperature Min
-30°C
Product Range
OsiSense XM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.936