Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9013FSG2J24.
Order Code3112898
Product RangeSquare D Pumptrol Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9013FSG2J24.
Order Code3112898
Product RangeSquare D Pumptrol Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port Type1/4" NPSF
Pressure Fitting Style1/4" NPSF
Operating Pressure Min20psi
Operating Pressure Max65psi
Sensor MountingPanel Mount
Contact ConfigurationDPST-NC-DB
Electrical ConnectionScrew Clamp Terminals
Switching Voltage Max-
Switching Current Max-
Pressure Port Size1/4"
Transducer Connection / TerminationScrew-Clamp
Deadband Min-
Deadband Max-
Operating Temperature Min-22°F
Operating Temperature Max158°F
Product RangeSquare D Pumptrol Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Pressure Fitting Style
1/4" NPSF
Operating Pressure Max
65psi
Contact Configuration
DPST-NC-DB
Switching Voltage Max
-
Pressure Port Size
1/4"
Deadband Min
-
Operating Temperature Min
-22°F
Product Range
Square D Pumptrol Series
Pressure Port Type
1/4" NPSF
Operating Pressure Min
20psi
Sensor Mounting
Panel Mount
Electrical Connection
Screw Clamp Terminals
Switching Current Max
-
Transducer Connection / Termination
Screw-Clamp
Deadband Max
-
Operating Temperature Max
158°F
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.386