Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9013FSG2J21.
Order Code3112896
Product RangePumptrol 9013FSG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €46.200 |
Price for:Each
Minimum: 1
Multiple: 1
€46.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9013FSG2J21.
Order Code3112896
Product RangePumptrol 9013FSG Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port Type1/4" NPSF
Pressure Fitting Style1/4" NPSF
Operating Pressure Min20psi
Operating Pressure Max65psi
Contact ConfigurationDPST-NC-DB
Sensor MountingCable
Electrical ConnectionScrew Clamp Terminals
Switching Voltage Max-
Switching Current Max-
Pressure Port Size1/4"
Transducer Connection / TerminationScrew-Clamp
Deadband Min-
Deadband Max-
Operating Temperature Min-22°F
Operating Temperature Max158°F
Product RangePumptrol 9013FSG Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Pressure Fitting Style
1/4" NPSF
Operating Pressure Max
65psi
Sensor Mounting
Cable
Switching Voltage Max
-
Pressure Port Size
1/4"
Deadband Min
-
Operating Temperature Min
-22°F
Product Range
Pumptrol 9013FSG Series
Pressure Port Type
1/4" NPSF
Operating Pressure Min
20psi
Contact Configuration
DPST-NC-DB
Electrical Connection
Screw Clamp Terminals
Switching Current Max
-
Transducer Connection / Termination
Screw-Clamp
Deadband Max
-
Operating Temperature Max
158°F
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.363
Product traceability