Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9012GAWM4.
Order Code3112864
Product Range9012G Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9012GAWM4.
Order Code3112864
Product Range9012G Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeG 1/4" BSP
Pressure Fitting StyleG 1/4" BSP
Operating Pressure Min0psi
Operating Pressure Max240psi
Sensor MountingPanel Mount
Contact ConfigurationSPDT-DB
Switching Voltage Max120VAC
Electrical ConnectionScrew Clamp Terminals
Switching Voltage DC Resistive250V
Switching Current Max270mA
Switching Current DC Resistive270mA
Pressure Port Size1/4"
Transducer Connection / TerminationScrew-Clamp
Deadband Min-
Deadband Max-
Operating Temperature Min-23°C
Operating Temperature Max85°C
Product Range9012G Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Pressure Fitting Style
G 1/4" BSP
Operating Pressure Max
240psi
Contact Configuration
SPDT-DB
Electrical Connection
Screw Clamp Terminals
Switching Current Max
270mA
Pressure Port Size
1/4"
Deadband Min
-
Operating Temperature Min
-23°C
Product Range
9012G Series
Pressure Port Type
G 1/4" BSP
Operating Pressure Min
0psi
Sensor Mounting
Panel Mount
Switching Voltage Max
120VAC
Switching Voltage DC Resistive
250V
Switching Current DC Resistive
270mA
Transducer Connection / Termination
Screw-Clamp
Deadband Max
-
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.342