Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9007MS04S0084
Order Code3112018
Product Range9007
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9007MS04S0084
Order Code3112018
Product Range9007
Technical Datasheet
Limit Switch ActuatorRotary
Contact ConfigurationSPDT
Contact Current AC Max3A
Contact Voltage AC Max240V
Operating Force Max0.34N-m
Product Range9007
Contact Current DC Max5A
Contact Voltage DC Max28V
Technical Specifications
Limit Switch Actuator
Rotary
Contact Current AC Max
3A
Operating Force Max
0.34N-m
Contact Current DC Max
5A
SVHC
No SVHC (15-Jan-2019)
Contact Configuration
SPDT
Contact Voltage AC Max
240V
Product Range
9007
Contact Voltage DC Max
28V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.203