Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €100.050 |
Price for:Each
Minimum: 1
Multiple: 1
€100.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9007MS01S0100
Order Code3112010
Technical Datasheet
Limit Switch ActuatorTop Plunger
Contact ConfigurationSPDT
Contact Current AC Max10A
Contact Voltage AC Max240V
Operating Force Max80ozf
Product Range-
Contact Current DC Max10A
Contact Voltage DC Max28V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Top Plunger
Contact Current AC Max
10A
Operating Force Max
80ozf
Contact Current DC Max
10A
SVHC
To Be Advised
Contact Configuration
SPDT
Contact Voltage AC Max
240V
Product Range
-
Contact Voltage DC Max
28V
Alternatives for 9007MS01S0100
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.288