Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9007CB34
Order Code3108117
Product Range9007 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9007CB34
Order Code3108117
Product Range9007 Series
Technical Datasheet
Microswitch Type-
Microswitch ActuatorPlunger
Contact ConfigurationDPDT
Switch TerminalsScrew
Contact Current Max3A
Contact Voltage DC Nom-
Product Range9007 Series
Contact Voltage AC Nom120V
Operating Force Max0.5lbf
SVHCTo Be Advised
Technical Specifications
Microswitch Type
-
Contact Configuration
DPDT
Contact Current Max
3A
Product Range
9007 Series
Operating Force Max
0.5lbf
Microswitch Actuator
Plunger
Switch Terminals
Screw
Contact Voltage DC Nom
-
Contact Voltage AC Nom
120V
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68