Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KR16H2
Order Code3129318
Product RangeHarmony 9001K Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €368.000 |
Price for:Each
Minimum: 1
Multiple: 1
€368.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KR16H2
Order Code3129318
Product RangeHarmony 9001K Series
Technical Datasheet
Contact ConfigurationDPDT
Switch OperationTurn to Release
Switch TerminalsScrew Clamp
Contact Current Max3A
Contact Voltage AC Nom240V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP Rating-
Product RangeHarmony 9001K Series
Technical Specifications
Contact Configuration
DPDT
Switch Terminals
Screw Clamp
Contact Voltage AC Nom
240V
Pushbutton Actuator Style
Mushroom
Product Range
Harmony 9001K Series
Switch Operation
Turn to Release
Contact Current Max
3A
Contact Voltage DC Nom
-
IP Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.222