Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXU5M18MB230
Order Code3214012
Product RangeOsiSense XU Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXU5M18MB230
Order Code3214012
Product RangeOsiSense XU Series
Technical Datasheet
Sensing Range Max400mm
Supply Voltage DC Min24V
Sensor Output TypeSPST-NC
Supply Voltage DC Max240V
Product RangeOsiSense XU Series
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
400mm
Sensor Output Type
SPST-NC
Product Range
OsiSense XU Series
Supply Voltage DC Min
24V
Supply Voltage DC Max
240V
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135