Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXE3SP2151
Order Code3213941
Product RangeOsiSense XC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €37.200 |
Price for:Each
Minimum: 1
Multiple: 1
€37.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXE3SP2151
Order Code3213941
Product RangeOsiSense XC Series
Technical Datasheet
Switch TerminalsScrew Clamp
No. of Poles3 Pole
Contact Current Max-
Contact Voltage AC Max-
For Use WithSchneider OsiSense XC Series XCKD/XCKJ/XCKL/XCKM/XCKP/XCKS Limit Switches
Contact Voltage DC Max-
Product RangeOsiSense XC Series
SVHCTo Be Advised
Technical Specifications
Switch Terminals
Screw Clamp
Contact Current Max
-
For Use With
Schneider OsiSense XC Series XCKD/XCKJ/XCKL/XCKM/XCKP/XCKS Limit Switches
Product Range
OsiSense XC Series
No. of Poles
3 Pole
Contact Voltage AC Max
-
Contact Voltage DC Max
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022