Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9037HG33
Order Code3213070
Product RangePumptrol 9037 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €178.430 |
Price for:Each
Minimum: 1
Multiple: 1
€178.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9037HG33
Order Code3213070
Product RangePumptrol 9037 Series
Technical Datasheet
Media TypeLiquid
Sensor Body MaterialPP (Polypropylene)
Process Connection TypeKnockout
Operating Pressure Max-
Housing MaterialStainless Steel
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-30°C
Operating Temperature Max93°C
Product RangePumptrol 9037 Series
SVHCTo Be Advised
Technical Specifications
Media Type
Liquid
Process Connection Type
Knockout
Housing Material
Stainless Steel
Supply Voltage Max
-
Operating Temperature Max
93°C
SVHC
To Be Advised
Sensor Body Material
PP (Polypropylene)
Operating Pressure Max
-
Supply Voltage Min
-
Operating Temperature Min
-30°C
Product Range
Pumptrol 9037 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.032