Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No861SSR208-DD
Order Code1387116
Technical Datasheet
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No861SSR208-DD
Order Code1387116
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current8A
Operating Voltage Max150VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeDC Switch
Operating Voltage Min3VDC
Control Voltage Min0
Control Voltage Max0
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
150VDC
Relay Terminals
Screw
Operating Voltage Min
3VDC
Control Voltage Max
0
SVHC
No SVHC (17-Dec-2014)
Load Current
8A
Relay Mounting
DIN Rail
Switching Mode
DC Switch
Control Voltage Min
0
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108864
Product traceability