Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No199DX-3
Order Code1390170
Product RangeW199 Series
Technical Datasheet
114 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €48.260 |
Price for:Each
Minimum: 1
Multiple: 1
€48.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No199DX-3
Order Code1390170
Product RangeW199 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current40A
Product RangeW199 Series
Relay MountingPanel Mount
Coil Type-
Contact Voltage VAC300V
Relay TerminalsScrew
Contact Voltage VDC28V
Contact MaterialSilver Tin Oxide
Coil Resistance290ohm
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
40A
Relay Mounting
Panel Mount
Contact Voltage VAC
300V
Contact Voltage VDC
28V
Coil Resistance
290ohm
Coil Voltage
24VDC
Product Range
W199 Series
Coil Type
-
Relay Terminals
Screw
Contact Material
Silver Tin Oxide
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.224532
Product traceability