Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No199ABX-14
Order Code1691119
Product RangeW199 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €75.350 |
10+ | €70.800 |
25+ | €67.290 |
50+ | €65.190 |
Price for:Each
Minimum: 1
Multiple: 1
€75.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No199ABX-14
Order Code1691119
Product RangeW199 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage120VAC
Contact Current40A
Product RangeW199 Series
Relay MountingPanel Mount
Coil Type-
Contact Voltage VAC300VAC
Relay TerminalsScrew
Contact Voltage VDC28VDC
Contact MaterialSilver Tin Oxide
Coil Resistance290ohm
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Contact Configuration
DPDT
Contact Current
40A
Relay Mounting
Panel Mount
Contact Voltage VAC
300VAC
Contact Voltage VDC
28VDC
Coil Resistance
290ohm
Coil Voltage
120VAC
Product Range
W199 Series
Coil Type
-
Relay Terminals
Screw
Contact Material
Silver Tin Oxide
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.308448
Product traceability