Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHMERSAL
Manufacturer Part No151181536
Order Code4014974
Product RangeTFH 232 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €342.610 |
Price for:Each
Minimum: 1
Multiple: 1
€342.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part No151181536
Order Code4014974
Product RangeTFH 232 Series
Technical Datasheet
Product RangeTFH 232 Series
Contact ConfigurationSPST-NO, SPST-NC
Switch Operation-
Contact Current Max4A
Contact Voltage AC Nom230V
External Height189mm
External Width170mm
External Depth274mm
SVHCTo Be Advised
Technical Specifications
Product Range
TFH 232 Series
Switch Operation
-
Contact Voltage AC Nom
230V
External Width
170mm
SVHC
To Be Advised
Contact Configuration
SPST-NO, SPST-NC
Contact Current Max
4A
External Height
189mm
External Depth
274mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.765